
B72207S2301K361 | |
|---|---|
DigiKey Part Number | 495-B72207S2301K361TR-ND - Tape & Reel (TR) 495-B72207S2301K361CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S2301K361 |
Description | VARISTOR 470V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 1.75 kA |
Series | Energy 30J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.35700 | kr.13.57 |
| 25 | kr.1.20480 | kr.30.12 |
| 100 | kr.1.03530 | kr.103.53 |
| 250 | kr.0.95456 | kr.238.64 |
| 500 | kr.0.90586 | kr.452.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.77583 | kr.775.83 |
| 2.000 | kr.0.74619 | kr.1,492.38 |
| 3.000 | kr.0.73134 | kr.2,194.02 |
| 5.000 | kr.0.71490 | kr.3,574.50 |
| 7.000 | kr.0.70529 | kr.4,937.03 |
| 10.000 | kr.0.69604 | kr.6,960.40 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

