
B72207S0171K101 | |
|---|---|
DigiKey Part Number | 495-6483-ND |
Manufacturer | |
Manufacturer Product Number | B72207S0171K101 |
Description | VARISTOR 270V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | B72207S0171K101 Models |
Category | Varistor Voltage (Max) 297 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 13J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 190 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.88800 | kr.8.88 |
| 25 | kr.0.78360 | kr.19.59 |
| 100 | kr.0.66890 | kr.66.89 |
| 250 | kr.0.61420 | kr.153.55 |
| 500 | kr.0.58112 | kr.290.56 |
| 1.000 | kr.0.55399 | kr.553.99 |
| 3.000 | kr.0.52043 | kr.1,561.29 |
| 5.000 | kr.0.50802 | kr.2,540.10 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

