
B72207S0170K111 | |
|---|---|
DigiKey Part Number | 495-77353-2-ND - Tape & Reel (TR) 495-77353-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0170K111 |
Description | VARISTOR 27V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 29.7 V |
Manufacturer TDK | Current - Surge 250 A |
Series | Energy 1.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1900 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 22 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24.3 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 27 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.47100 | kr.14.71 |
| 25 | kr.1.30840 | kr.32.71 |
| 100 | kr.1.12600 | kr.112.60 |
| 250 | kr.1.03900 | kr.259.75 |
| 500 | kr.0.98664 | kr.493.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.82623 | kr.1,239.35 |
| 3.000 | kr.0.79783 | kr.2,393.49 |
| 4.500 | kr.0.78358 | kr.3,526.11 |
| 7.500 | kr.0.76782 | kr.5,758.65 |
| 10.500 | kr.0.75860 | kr.7,965.30 |
| 15.000 | kr.0.74974 | kr.11,246.10 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |


