
B72205S0600K211 | |
|---|---|
DigiKey Part Number | 495-B72205S0600K211TR-ND - Tape & Reel (TR) 495-B72205S0600K211CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0600K211 |
Description | VARISTOR 100V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer TDK | Current - Surge 400 A |
Series | Energy 2.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 100 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VDRS05C060BSE | Vishay Beyschlag/Draloric/BC Components | 1.500 | BC1386-ND | kr.1.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.64700 | kr.16.47 |
| 25 | kr.1.46400 | kr.36.60 |
| 100 | kr.1.26340 | kr.126.34 |
| 250 | kr.1.16712 | kr.291.78 |
| 500 | kr.1.10918 | kr.554.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.92996 | kr.1,394.94 |
| 3.000 | kr.0.89855 | kr.2,695.65 |
| 4.500 | kr.0.88283 | kr.3,972.74 |
| 7.500 | kr.0.86540 | kr.6,490.50 |
| 10.500 | kr.0.85522 | kr.8,979.81 |
| 15.000 | kr.0.84542 | kr.12,681.30 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

