B72205S0321K101 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.81796
Datasheet
510 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0321K101

DigiKey Part Number
495-B72205S0321K101-ND
Manufacturer
Manufacturer Product Number
B72205S0321K101
Description
VARISTOR 510V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
EDA/CAD Models
B72205S0321K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
TDK
Current - Surge
400 A
Series
Energy
11J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
50 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
510 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72205S0321K211TDK0495-B72205S0321K211TR-NDkr.0.81796Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.43300kr.14.33
25kr.1.26800kr.31.70
100kr.1.09110kr.109.11
250kr.1.00652kr.251.63
500kr.0.95556kr.477.78
1.000kr.0.91359kr.913.59
3.000kr.0.86169kr.2,585.07
5.000kr.0.84250kr.4,212.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250