B72205S0301K311 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 4.833
Unit Price: kr.0.21000
Datasheet

Parametric Equivalent


TDK
In Stock: 7.158
Unit Price: kr.0.27000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.27000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.09909
Datasheet
470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0301K311

DigiKey Part Number
495-6553-2-ND - Tape & Reel (TR)
495-6553-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72205S0301K311
Description
VARISTOR 470V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
TDK
Current - Surge
400 A
Series
Energy
9.6J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
55 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72205S0301K101TDK4.833495-3787-NDkr.0.21000Parametric Equivalent
B72205S0301K111TDK7.158495-5954-1-NDkr.0.27000Parametric Equivalent
B72205S0301K211TDK0495-6506-1-NDkr.0.27000Parametric Equivalent
B72205S0301K321TDK0B72205S0301K321-NDkr.0.09909Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.40100kr.14.01
25kr.1.24280kr.31.07
100kr.1.06890kr.106.89
250kr.0.98600kr.246.50
500kr.0.93592kr.467.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.80182kr.801.82
2.000kr.0.77133kr.1,542.66
3.000kr.0.75607kr.2,268.21
5.000kr.0.73917kr.3,695.85
7.000kr.0.72930kr.5,105.10
10.000kr.0.71979kr.7,197.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750