
B67374G0000X197 | |
|---|---|
DigiKey Part Number | 495-B67374G0000X197-ND |
Manufacturer | |
Manufacturer Product Number | B67374G0000X197 |
Description | FERRITE CORE U N97 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core U Type 5.551" (141.00mm) Length 1.181" (30.00mm) Width Diameter 3.091" (78.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B67374G0000X197 Models |
Category | Material N97 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 3.091" (78.50mm) |
Part Status Active | Length 5.551" (141.00mm) |
Core Type U | Width 1.181" (30.00mm) |
Supplier Device Package U 141 x 78 x 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.772.66000 | kr.772.66 |
| 12 | kr.617.19917 | kr.7,406.39 |
| Unit Price without VAT: | kr.772.66000 |
|---|---|
| Unit Price with VAT: | kr.965.82500 |


