Uncoated N97 Ferrite Core I Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.098" (2.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N97 Ferrite Core I Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.098" (2.50mm) Height
B66455K0000X197
B66455K0000X197

B66455K0000X197

DigiKey Part Number
495-75458-ND
Manufacturer
Manufacturer Product Number
B66455K0000X197
Description
FERRITE CORE I N97
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core I Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.098" (2.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66455K0000X197 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N97
Manufacturer
TDK
Gap
Ungapped
Series
Finish
Uncoated
Packaging
Tray
Height
0.098" (2.50mm)
Part Status
Active
Length
0.858" (21.80mm)
Core Type
I
Width
0.622" (15.80mm)
Supplier Device Package
I 22 x 2.5 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.14.27000kr.14.27
10kr.9.85900kr.98.59
25kr.8.41200kr.210.30
50kr.7.41140kr.370.57
100kr.6.48460kr.648.46
250kr.5.40092kr.1,350.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.27000
Unit Price with VAT:kr.17.83750