
B66423G0000X187 | |
|---|---|
DigiKey Part Number | 495-5531-ND |
Manufacturer | |
Manufacturer Product Number | B66423G0000X187 |
Description | FERRITE CORE EFD N87 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EFD Type 1.181" (30.00mm) Length 0.358" (9.10mm) Width Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66423G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.591" (15.00mm) |
Part Status Active | Length 1.181" (30.00mm) |
Core Type EFD | Width 0.358" (9.10mm) |
Supplier Device Package EFD 30 x 15 x 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.6.45400 | kr.64.54 |
| 25 | kr.5.53880 | kr.138.47 |
| 50 | kr.4.90340 | kr.245.17 |
| 100 | kr.4.31630 | kr.431.63 |
| 300 | kr.3.46947 | kr.1,040.84 |
| 600 | kr.2.98202 | kr.1,789.21 |
| 1.200 | kr.2.91053 | kr.3,492.64 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |








