



B66421U0315K187 | |
|---|---|
DigiKey Part Number | 495-5528-ND |
Manufacturer | |
Manufacturer Product Number | B66421U0315K187 |
Description | FERRITE CORE EFD N87 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EFD Type 0.984" (25.00mm) Length 0.358" (9.10mm) Width Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66421U0315K187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.492" (12.50mm) |
Part Status Active | Length 0.984" (25.00mm) |
Core Type EFD | Width 0.358" (9.10mm) |
Supplier Device Package EFD 25 x 13 x 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.7.48100 | kr.74.81 |
| 25 | kr.6.40600 | kr.160.15 |
| 50 | kr.5.66540 | kr.283.27 |
| 100 | kr.4.97880 | kr.497.88 |
| 250 | kr.4.14508 | kr.1,036.27 |
| 650 | kr.3.46183 | kr.2,250.19 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |






