
B66421G1000X187 | |
|---|---|
DigiKey Part Number | B66421G1000X187-ND |
Manufacturer | |
Manufacturer Product Number | B66421G1000X187 |
Description | FERRITE CORE EFD N87 |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EFD Type 0.984" (25.00mm) Length 0.358" (9.10mm) Width Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66421G1000X187 Models |
Category | Effective Length (le) mm 57.0 |
Manufacturer TDK | Effective Area (Ae) mm² 58.0 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 57.0 |
Part Status Not For New Designs | Effective Magnetic Volume (Ve) mm³ 3310.0 |
Core Type EFD | Finish Uncoated |
Supplier Device Package EFD 25 x 13 x 9 | Height 0.492" (12.50mm) |
Material N87 | Length 0.984" (25.00mm) |
Initial Permeability (µi) 2200 | Width 0.358" (9.10mm) |
Core Factor (ΣI/A) mm⁻¹ 0.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr.1.84094 | kr.1,196.61 |
| Unit Price without VAT: | kr.1.84094 |
|---|---|
| Unit Price with VAT: | kr.2.30118 |

