
B66417U0160J187 | |
|---|---|
DigiKey Part Number | B66417U0160J187-ND |
Manufacturer | |
Manufacturer Product Number | B66417U0160J187 |
Description | FERRITE CORE EFD N87 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66417U0160J187 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 1.52 |
Manufacturer TDK | Effective Length (le) mm 47.0 |
Series | Effective Area (Ae) mm² 31.0 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 31.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 1460.0 |
Core Type EFD | Finish Uncoated |
Supplier Device Package EFD 20 x 10 x 7 | Height 0.394" (10.00mm) |
Material N87 | Length 0.787" (20.00mm) |
Gap Gapped | Width 0.262" (6.65mm) |
Initial Permeability (µi) 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.780 | kr.1.97332 | kr.7,459.15 |
| Unit Price without VAT: | kr.1.97332 |
|---|---|
| Unit Price with VAT: | kr.2.46665 |

