
B66395G1000X187 | |
|---|---|
DigiKey Part Number | 495-B66395G1000X187-ND |
Manufacturer | |
Manufacturer Product Number | B66395G1000X187 |
Description | FERRITE CORE ETD N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 2.156" (54.50mm) Length 0.760" (19.30mm) Width Diameter 1.094" (27.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66395G1000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 1.094" (27.80mm) |
Part Status Active | Length 2.156" (54.50mm) |
Core Type ETD | Width 0.760" (19.30mm) |
Supplier Device Package ETD 54 x 28 x 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.82000 | kr.48.82 |
| 10 | kr.32.93600 | kr.329.36 |
| 25 | kr.27.66280 | kr.691.57 |
| 81 | kr.22.81074 | kr.1,847.67 |
| Unit Price without VAT: | kr.48.82000 |
|---|---|
| Unit Price with VAT: | kr.61.02500 |



