Uncoated N95 Ferrite Core E Type 2.776" (70.50mm) Length 1.260" (32.00mm) Width Diameter 1.307" (33.20mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66371G0000X197

DigiKey Part Number
495-B66371G0000X197-ND
Manufacturer
Manufacturer Product Number
B66371G0000X197
Description
E70/33/32 N97 UNGAPPED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Uncoated N95 Ferrite Core E Type 2.776" (70.50mm) Length 1.260" (32.00mm) Width Diameter 1.307" (33.20mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
1740.0
Manufacturer
TDK
Core Factor (ΣI/A) mm⁻¹
0.22
Series
Effective Length (le) mm
149.0
Packaging
Tray
Effective Area (Ae) mm²
683.0
Part Status
Active
Minimum Core Cross Section (Amin) mm²
676.0
Core Type
E
Effective Magnetic Volume (Ve) mm³
102000.0
Supplier Device Package
E 70 x 33 x 32
Finish
Uncoated
Material
N95
Height
1.307" (33.20mm)
Inductance Factor (Al)
10 µH
Length
2.776" (70.50mm)
Tolerance
-20%, +30%
Width
1.260" (32.00mm)
Gap
Ungapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
120kr.46.27567kr.5,553.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.46.27567
Unit Price with VAT:kr.57.84459