
B66358G0200X127 | |
|---|---|
DigiKey Part Number | B66358G0200X127-ND |
Manufacturer | |
Manufacturer Product Number | B66358G0200X127 |
Description | FERRITE CORE ETD N27 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core ETD Type 1.205" (30.60mm) Length 0.386" (9.80mm) Width Diameter 0.630" (16.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66358G0200X127 Models |
Category | Material N27 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.630" (16.00mm) |
Part Status Active | Length 1.205" (30.60mm) |
Core Type ETD | Width 0.386" (9.80mm) |
Supplier Device Package ETD 29 x 16 x 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.4.30169 | kr.3,871.52 |
| Unit Price without VAT: | kr.4.30169 |
|---|---|
| Unit Price with VAT: | kr.5.37711 |





