
B66329G0250X127 | |
|---|---|
DigiKey Part Number | 495-B66329G0250X127-ND |
Manufacturer | |
Manufacturer Product Number | B66329G0250X127 |
Description | FERRITE CORE E N27 1PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 1.654" (42.00mm) Length 0.787" (20.00mm) Width Diameter 0.835" (21.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66329G0250X127 Models |
Category | Material N27 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.835" (21.20mm) |
Part Status Active | Length 1.654" (42.00mm) |
Core Type E | Width 0.787" (20.00mm) |
Supplier Device Package E 42 x 21 x 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 10 | kr.15.82500 | kr.158.25 |
| 25 | kr.13.43080 | kr.335.77 |
| 50 | kr.11.77340 | kr.588.67 |
| 120 | kr.9.84442 | kr.1,181.33 |
| 360 | kr.9.47989 | kr.3,412.76 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |


