
B66325G0100X127 | |
|---|---|
DigiKey Part Number | B66325G0100X127-ND |
Manufacturer | |
Manufacturer Product Number | B66325G0100X127 |
Description | FERRITE CORE E N27 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 1.654" (42.00mm) Length 0.598" (15.20mm) Width Diameter 0.835" (21.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66325G0100X127 Models |
Category | Material N27 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.835" (21.20mm) |
Part Status Active | Length 1.654" (42.00mm) |
Core Type E | Width 0.598" (15.20mm) |
Supplier Device Package E 42 x 21 x 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 832 | kr.10.48082 | kr.8,720.04 |
| Unit Price without VAT: | kr.10.48082 |
|---|---|
| Unit Price with VAT: | kr.13.10103 |


