
B66319G0500X187 | |
|---|---|
DigiKey Part Number | 495-B66319G0500X187-ND |
Manufacturer | |
Manufacturer Product Number | B66319G0500X187 |
Description | FERRITE CORE E N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 1.181" (30.00mm) Length 0.287" (7.30mm) Width Diameter 0.598" (15.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66319G0500X187 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 1.12 |
Manufacturer TDK | Effective Length (le) mm 67.0 |
Series | Effective Area (Ae) mm² 60.0 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 49.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 4000.0 |
Core Type E | Finish Uncoated |
Supplier Device Package E 30 x 15 x 7 | Height 0.598" (15.20mm) |
Material N87 | Length 1.181" (30.00mm) |
Gap Gapped | Width 0.287" (7.30mm) |
Initial Permeability (µi) 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.6.72700 | kr.67.27 |
| 25 | kr.5.76160 | kr.144.04 |
| 50 | kr.5.09600 | kr.254.80 |
| 100 | kr.4.47920 | kr.447.92 |
| 250 | kr.3.72944 | kr.932.36 |
| 850 | kr.3.43785 | kr.2,922.17 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |


