
B66317G0250X187 | |
|---|---|
DigiKey Part Number | 495-77132-ND |
Manufacturer | |
Manufacturer Product Number | B66317G0250X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 0.984" (25.00mm) Length 0.295" (7.50mm) Width Diameter 0.504" (12.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66317G0250X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.504" (12.80mm) |
Part Status Active | Length 0.984" (25.00mm) |
Core Type E | Width 0.295" (7.50mm) |
Supplier Device Package E 25 x 13 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.4.03900 | kr.40.39 |
| 25 | kr.3.47160 | kr.86.79 |
| 50 | kr.3.08260 | kr.154.13 |
| 100 | kr.2.72370 | kr.272.37 |
| 250 | kr.2.28824 | kr.572.06 |
| 900 | kr.1.88298 | kr.1,694.68 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |











