
B66307G0500X127 | |
|---|---|
DigiKey Part Number | 495-B66307G0500X127-ND |
Manufacturer | |
Manufacturer Product Number | B66307G0500X127 |
Description | FERRITE CORE E N27 1PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 0.630" (16.00mm) Length 0.185" (4.70mm) Width Diameter 0.323" (8.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66307G0500X127 Models |
Category | Material N27 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.323" (8.20mm) |
Part Status Active | Length 0.630" (16.00mm) |
Core Type E | Width 0.185" (4.70mm) |
Supplier Device Package E 16 x 8 x 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.87400 | kr.38.74 |
| 25 | kr.3.33480 | kr.83.37 |
| 50 | kr.2.96200 | kr.148.10 |
| 100 | kr.2.61720 | kr.261.72 |
| 250 | kr.2.20048 | kr.550.12 |
| 500 | kr.1.91050 | kr.955.25 |
| 2.000 | kr.1.79502 | kr.3,590.04 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |




