
B66307G0060X187 | |
|---|---|
DigiKey Part Number | B66307G0060X187-ND |
Manufacturer | |
Manufacturer Product Number | B66307G0060X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 0.630" (16.00mm) Length 0.185" (4.70mm) Width Diameter 0.323" (8.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66307G0060X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.323" (8.20mm) |
Part Status Active | Length 0.630" (16.00mm) |
Core Type E | Width 0.185" (4.70mm) |
Supplier Device Package E 16 x 8 x 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.95985 | kr.15,678.80 |
| Unit Price without VAT: | kr.1.95985 |
|---|---|
| Unit Price with VAT: | kr.2.44981 |




