



B66289K0000X187 | |
|---|---|
DigiKey Part Number | 495-75445-ND |
Manufacturer | |
Manufacturer Product Number | B66289K0000X187 |
Description | FERRITE CORE I N87 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.150" (3.81mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66289K0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Tray | Height 0.150" (3.81mm) |
Part Status Active | Length 1.500" (38.10mm) |
Core Type I | Width 1.000" (25.40mm) |
Supplier Device Package I 38 x 4 x 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.38000 | kr.35.38 |
| 10 | kr.24.03500 | kr.240.35 |
| 25 | kr.20.28800 | kr.507.20 |
| 50 | kr.17.68740 | kr.884.37 |
| 150 | kr.15.62427 | kr.2,343.64 |
| Unit Price without VAT: | kr.35.38000 |
|---|---|
| Unit Price with VAT: | kr.44.22500 |



