Uncoated N49 Ferrite Core ELP Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.324" (8.25mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N49 Ferrite Core ELP Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.324" (8.25mm) Height
B66289G0000X149
B66289G0000X149

B66289G0000X149

DigiKey Part Number
495-75480-ND
Manufacturer
Manufacturer Product Number
B66289G0000X149
Description
FERRITE CORE ELP N49 1PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated N49 Ferrite Core ELP Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.324" (8.25mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66289G0000X149 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N49
Manufacturer
TDK
Gap
Ungapped
Series
Finish
Uncoated
Packaging
Box
Height
0.324" (8.25mm)
Part Status
Active
Length
1.500" (38.10mm)
Core Type
ELP
Width
1.000" (25.40mm)
Supplier Device Package
ELP 38 x 8 x 25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.43.11000kr.43.11
10kr.29.18300kr.291.83
25kr.24.56120kr.614.03
50kr.21.34940kr.1,067.47
150kr.19.72207kr.2,958.31
Manufacturers Standard Package
Unit Price without VAT:kr.43.11000
Unit Price with VAT:kr.53.88750