
B66285G0300X187 | |
|---|---|
DigiKey Part Number | 495-B66285G0300X187-ND |
Manufacturer | |
Manufacturer Product Number | B66285G0300X187 |
Description | ELP22/6/16 N87 GAP 0.30+ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ELP Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 110.0 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.41 |
Series | Effective Length (le) mm 32.5 |
Packaging Tray | Effective Area (Ae) mm² 78.3 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 77.9 |
Core Type ELP | Effective Magnetic Volume (Ve) mm³ 2540.0 |
Supplier Device Package ELP 22 x 6 x 16 | Finish Uncoated |
Material N87 | Height 0.224" (5.70mm) |
Inductance Factor (Al) 330 nH | Length 0.858" (21.80mm) |
Gap Gapped | Width 0.622" (15.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.5.79075 | kr.3,474.45 |
| Unit Price without VAT: | kr.5.79075 |
|---|---|
| Unit Price with VAT: | kr.7.23844 |



