
B66029G0000X187 | |
|---|---|
DigiKey Part Number | 495-B66029G0000X187-ND |
Manufacturer | |
Manufacturer Product Number | B66029G0000X187 |
Description | E140/68/40-N87 FERRITE CORE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 5.512" (140.00mm) Length 1.575" (40.00mm) Width Diameter 2.677" (68.00mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1930.0 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.2 |
Series | Effective Length (le) mm 315.0 |
Packaging Tray | Effective Area (Ae) mm² 1585.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 1560.0 |
Core Type E | Effective Magnetic Volume (Ve) mm³ 500045.0 |
Supplier Device Package E 140 x 68 x 40 | Finish Uncoated |
Material N87 | Height 2.677" (68.00mm) |
Inductance Factor (Al) 12.2 µH | Length 5.512" (140.00mm) |
Tolerance -20%, +30% | Width 1.575" (40.00mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.284.54000 | kr.284.54 |
| 10 | kr.184.51900 | kr.1,845.19 |
| Unit Price without VAT: | kr.284.54000 |
|---|---|
| Unit Price with VAT: | kr.355.67500 |

