



B65982Q0400K097 | |
|---|---|
DigiKey Part Number | 495-B65982Q0400K097-ND |
Manufacturer | |
Manufacturer Product Number | B65982Q0400K097 |
Description | FERRITE CORE PQ 400NH N97 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core PQ Type 2.559" (65.00mm) Length 1.772" (45.00mm) Width Diameter 1.181" (30.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65982Q0400K097 Models |
Category | Gap Distributed Gapped |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.228 |
Series | Effective Length (le) mm 137.0 |
Packaging Tray | Effective Area (Ae) mm² 171.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 531.0 |
Core Type PQ | Effective Magnetic Volume (Ve) mm³ 81950.0 |
Supplier Device Package PQ 65 x 60 | Finish Uncoated |
Material N97 | Height 1.181" (30.00mm) |
Inductance Factor (Al) 400 nH | Length 2.559" (65.00mm) |
Tolerance ±10% | Width 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.155.31000 | kr.155.31 |
| 14 | kr.94.38714 | kr.1,321.42 |
| 28 | kr.89.38750 | kr.2,502.85 |
| Unit Price without VAT: | kr.155.31000 |
|---|---|
| Unit Price with VAT: | kr.194.13750 |


