Uncoated N22 Ferrite Core PS Type Length Width 1.200" (30.50mm) Diameter 0.402" (10.20mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65941A0000X022

DigiKey Part Number
495-5353-ND
Manufacturer
Manufacturer Product Number
B65941A0000X022
Description
FERRITE CORE PS N22
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Uncoated N22 Ferrite Core PS Type Length Width 1.200" (30.50mm) Diameter 0.402" (10.20mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65941A0000X022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Supplier Device Package
PS 30.5 x 10.2
Manufacturer
TDK
Material
N22
Series
Diameter
1.200" (30.50mm)
Packaging
Box
Gap
Ungapped
Part Status
Active
Finish
Uncoated
Core Type
PS
Height
0.402" (10.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.30.94000kr.30.94
10kr.21.08700kr.210.87
25kr.17.83080kr.445.77
50kr.15.57240kr.778.62
100kr.13.47060kr.1,347.06
320kr.13.35600kr.4,273.92
Manufacturers Standard Package
Unit Price without VAT:kr.30.94000
Unit Price with VAT:kr.38.67500