
B65919A0000R087 | |
|---|---|
DigiKey Part Number | 495-B65919A0000R087-ND |
Manufacturer | |
Manufacturer Product Number | B65919A0000R087 |
Description | PQ107/87-N87 FERRITE CORE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core PQ Type 4.213" (107.00mm) Length 1.720" (43.70mm) Width Diameter 1.713" (43.50mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1770.0 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.141 |
Series | Effective Length (le) mm 203.0 |
Packaging Tray | Effective Area (Ae) mm² 1435.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 1320.0 |
Core Type PQ | Effective Magnetic Volume (Ve) mm³ 291300.0 |
Supplier Device Package PQ 107 x 87 | Finish Uncoated |
Material N87 | Height 1.713" (43.50mm) |
Inductance Factor (Al) 15.8 µH | Length 4.213" (107.00mm) |
Tolerance -20%, +30% | Width 1.720" (43.70mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.164.21000 | kr.164.21 |
| 12 | kr.102.81333 | kr.1,233.76 |
| 28 | kr.95.72964 | kr.2,680.43 |
| Unit Price without VAT: | kr.164.21000 |
|---|---|
| Unit Price with VAT: | kr.205.26250 |

