




B65881A0000R097 | |
|---|---|
DigiKey Part Number | 495-75909-ND |
Manufacturer | |
Manufacturer Product Number | B65881A0000R097 |
Description | FERRITE CORE PQ 4.7UH N97 2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core PQ Type 1.382" (35.10mm) Length 1.024" (26.00mm) Width Diameter 0.685" (17.40mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65881A0000R097 Models |
Category | Effective Permeability (µe) 1750.0 |
Manufacturer TDK | Initial Permeability (µi) 2300 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.467 |
Packaging Box | Effective Length (le) mm 79.2 |
Part Status Active | Effective Area (Ae) mm² 169.7 |
Core Type PQ | Minimum Core Cross Section (Amin) mm² 146.5 |
Supplier Device Package PQ 35 x 35 | Effective Magnetic Volume (Ve) mm³ 13440.0 |
Material N97 | Finish Uncoated |
Inductance Factor (Al) 4.7 µH | Height 0.685" (17.40mm) |
Tolerance -20%, +30% | Length 1.382" (35.10mm) |
Gap Ungapped | Width 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.82000 | kr.70.82 |
| 10 | kr.47.32200 | kr.473.22 |
| 25 | kr.39.50080 | kr.987.52 |
| 72 | kr.35.35431 | kr.2,545.51 |
| Unit Price without VAT: | kr.70.82000 |
|---|---|
| Unit Price with VAT: | kr.88.52500 |





