
B65845J0000R087 | |
|---|---|
DigiKey Part Number | 495-B65845J0000R087-ND |
Manufacturer | |
Manufacturer Product Number | B65845J0000R087 |
Description | FERRITE CORE EP 2.4UH N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EP Type 0.724" (18.40mm) Length 0.443" (11.25mm) Width Diameter 0.335" (8.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65845J0000R087 Models |
Category | Effective Permeability (µe) 1600.0 |
Manufacturer TDK | Initial Permeability (µi) 2200 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.84 |
Packaging Box | Effective Length (le) mm 28.5 |
Part Status Active | Effective Area (Ae) mm² 33.9 |
Core Type EP | Minimum Core Cross Section (Amin) mm² 25.5 |
Supplier Device Package EP 17 | Effective Magnetic Volume (Ve) mm³ 966.0 |
Material N87 | Finish Uncoated |
Inductance Factor (Al) 2.4 µH | Height 0.335" (8.50mm) |
Tolerance -20%, +30% | Length 0.724" (18.40mm) |
Gap Ungapped | Width 0.443" (11.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.66000 | kr.28.66 |
| 10 | kr.19.55900 | kr.195.59 |
| 25 | kr.16.56000 | kr.414.00 |
| 50 | kr.14.47680 | kr.723.84 |
| 200 | kr.12.21020 | kr.2,442.04 |
| Unit Price without VAT: | kr.28.66000 |
|---|---|
| Unit Price with VAT: | kr.35.82500 |





