
B65841A0000R030 | |
|---|---|
DigiKey Part Number | 495-76571-ND |
Manufacturer | |
Manufacturer Product Number | B65841A0000R030 |
Description | FERRITE CORE EP 2UH N30 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core EP Type 0.465" (11.80mm) Length 0.309" (7.85mm) Width Diameter 0.205" (5.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65841A0000R030 Models |
Category | Effective Permeability (µe) 2700.0 |
Manufacturer TDK | Initial Permeability (µi) 4300 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.7 |
Packaging Box | Effective Length (le) mm 19.2 |
Part Status Active | Effective Area (Ae) mm² 11.3 |
Core Type EP | Minimum Core Cross Section (Amin) mm² 8.5 |
Supplier Device Package EP 10 | Effective Magnetic Volume (Ve) mm³ 217.0 |
Material N30 | Finish Uncoated |
Inductance Factor (Al) 2 µH | Height 0.205" (5.20mm) |
Tolerance -20%, +30% | Length 0.465" (11.80mm) |
Gap Ungapped | Width 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.6.18800 | kr.61.88 |
| 25 | kr.5.30280 | kr.132.57 |
| 50 | kr.4.69160 | kr.234.58 |
| 100 | kr.4.12730 | kr.412.73 |
| 250 | kr.3.44236 | kr.860.59 |
| 500 | kr.3.11294 | kr.1,556.47 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |






