
B65839A0000Y038 | |
|---|---|
DigiKey Part Number | 495-5312-ND |
Manufacturer | |
Manufacturer Product Number | B65839A0000Y038 |
Description | FERRITE CORE EP 5.2UH T38 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core EP Type 0.370" (9.40mm) Length 0.256" (6.50mm) Width Diameter 0.148" (3.75mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65839A0000Y038 Models |
Category | Effective Permeability (µe) 6310.0 |
Manufacturer TDK | Initial Permeability (µi) 10000 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.52 |
Packaging Box | Effective Length (le) mm 15.7 |
Part Status Active | Effective Area (Ae) mm² 10.3 |
Core Type EP | Minimum Core Cross Section (Amin) mm² 8.5 |
Supplier Device Package EP 7 | Effective Magnetic Volume (Ve) mm³ 162.0 |
Material T38 | Finish Uncoated |
Inductance Factor (Al) 5.2 µH | Height 0.148" (3.75mm) |
Tolerance -30%, +40% | Length 0.370" (9.40mm) |
Gap Ungapped | Width 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.7.21500 | kr.72.15 |
| 25 | kr.6.17520 | kr.154.38 |
| 50 | kr.5.45880 | kr.272.94 |
| 100 | kr.4.79300 | kr.479.30 |
| 250 | kr.3.98556 | kr.996.39 |
| 500 | kr.3.73350 | kr.1,866.75 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |






