
B65815E0250A041 | |
|---|---|
DigiKey Part Number | 495-5294-ND |
Manufacturer | |
Manufacturer Product Number | B65815E0250A041 |
Description | FERRITE CORE RM 250NH N41 2PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N41 Ferrite Core RM Type 1.480" (37.60mm) Length 0.634" (16.10mm) Width Diameter 0.484" (12.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65815E0250A041 Models |
Category | Effective Permeability (µe) 78.0 |
Manufacturer TDK | Initial Permeability (µi) 2800 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.39 |
Packaging Box | Effective Length (le) mm 57.0 |
Part Status Active | Effective Area (Ae) mm² 146.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 125.0 |
Supplier Device Package RM 12 | Effective Magnetic Volume (Ve) mm³ 8320.0 |
Material N41 | Finish Uncoated |
Inductance Factor (Al) 250 nH | Height 0.484" (12.30mm) |
Tolerance ±3% | Length 1.480" (37.60mm) |
Gap Gapped | Width 0.634" (16.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.14000 | kr.45.14 |
| 10 | kr.30.52100 | kr.305.21 |
| 25 | kr.25.66680 | kr.641.67 |
| 50 | kr.22.29520 | kr.1,114.76 |
| 100 | kr.20.81170 | kr.2,081.17 |
| Unit Price without VAT: | kr.45.14000 |
|---|---|
| Unit Price with VAT: | kr.56.42500 |





