



B65815E0000R030 | |
|---|---|
DigiKey Part Number | 495-5297-ND |
Manufacturer | |
Manufacturer Product Number | B65815E0000R030 |
Description | FERRITE CORE RM 8.7UH N30 2PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core RM Type 1.480" (37.60mm) Length 0.634" (16.10mm) Width Diameter 0.484" (12.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65815E0000R030 Models |
Category | Effective Permeability (µe) 2700.0 |
Manufacturer TDK | Initial Permeability (µi) 4300 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.39 |
Packaging Box | Effective Length (le) mm 57.0 |
Part Status Active | Effective Area (Ae) mm² 146.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 125.0 |
Supplier Device Package RM 12 | Effective Magnetic Volume (Ve) mm³ 8320.0 |
Material N30 | Finish Uncoated |
Inductance Factor (Al) 8.7 µH | Height 0.484" (12.30mm) |
Tolerance -20%, +30% | Length 1.480" (37.60mm) |
Gap Ungapped | Width 0.634" (16.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.26000 | kr.49.26 |
| 10 | kr.33.24100 | kr.332.41 |
| 25 | kr.27.91640 | kr.697.91 |
| 50 | kr.24.21500 | kr.1,210.75 |
| 100 | kr.23.06560 | kr.2,306.56 |
| Unit Price without VAT: | kr.49.26000 |
|---|---|
| Unit Price with VAT: | kr.61.57500 |





