
B65813J0000R030 | |
|---|---|
DigiKey Part Number | B65813J0000R030-ND |
Manufacturer | |
Manufacturer Product Number | B65813J0000R030 |
Description | FERRITE CORE RM 7.6UH N30 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.368" (9.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65813J0000R030 Models |
Category | Effective Permeability (µe) 2720.0 |
Manufacturer TDK | Initial Permeability (µi) 4300 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.45 |
Packaging Box | Effective Length (le) mm 44.0 |
Part Status Active | Effective Area (Ae) mm² 98.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 90.0 |
Supplier Device Package RM 10 | Effective Magnetic Volume (Ve) mm³ 4310.0 |
Material N30 | Finish Uncoated |
Inductance Factor (Al) 7.6 µH | Height 0.368" (9.35mm) |
Tolerance -20%, +30% | Length 1.122" (28.50mm) |
Gap Ungapped | Width 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.15.44820 | kr.12,358.56 |
| Unit Price without VAT: | kr.15.44820 |
|---|---|
| Unit Price with VAT: | kr.19.31025 |







