
B65811J0315A048 | |
|---|---|
DigiKey Part Number | 495-B65811J0315A048-ND |
Manufacturer | |
Manufacturer Product Number | B65811J0315A048 |
Description | FERRITE CORE RM 315NH N48 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.324" (8.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65811J0315A048 Models |
Category | Effective Permeability (µe) 169.0 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.59 |
Series | Effective Length (le) mm 38.0 |
Packaging Box | Effective Area (Ae) mm² 64.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 55.0 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 2430.0 |
Supplier Device Package RM 8 | Finish Uncoated |
Material N48 | Height 0.324" (8.25mm) |
Inductance Factor (Al) 315 nH | Length 0.913" (23.20mm) |
Tolerance ±3% | Width 0.433" (11.00mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.08000 | kr.32.08 |
| 10 | kr.21.85400 | kr.218.54 |
| 25 | kr.18.46960 | kr.461.74 |
| 50 | kr.16.12260 | kr.806.13 |
| 200 | kr.13.93910 | kr.2,787.82 |
| Unit Price without VAT: | kr.32.08000 |
|---|---|
| Unit Price with VAT: | kr.40.10000 |








