
B65811J0250A048 | |
|---|---|
DigiKey Part Number | 495-B65811J0250A048-ND |
Manufacturer | |
Manufacturer Product Number | B65811J0250A048 |
Description | FERRITE CORE RM 250NH N48 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.324" (8.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65811J0250A048 Models |
Category | Effective Permeability (µe) 134.0 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.59 |
Series | Effective Length (le) mm 38.0 |
Packaging Bulk | Effective Area (Ae) mm² 64.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 55.0 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 2430.0 |
Supplier Device Package RM 8 | Finish Uncoated |
Material N48 | Height 0.324" (8.25mm) |
Inductance Factor (Al) 250 nH | Length 0.913" (23.20mm) |
Tolerance ±3% | Width 0.433" (11.00mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.59000 | kr.32.59 |
| 10 | kr.22.17700 | kr.221.77 |
| 25 | kr.18.74120 | kr.468.53 |
| 50 | kr.16.35600 | kr.817.80 |
| 200 | kr.14.18735 | kr.2,837.47 |
| Unit Price without VAT: | kr.32.59000 |
|---|---|
| Unit Price with VAT: | kr.40.73750 |












