



B65811J0000R608 | |
|---|---|
DigiKey Part Number | 495-76584-ND |
Manufacturer | |
Manufacturer Product Number | B65811J0000R608 |
Description | FERRITE CORE RM PCS200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC200 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.650" (16.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65811J0000R608 Models |
Category | Initial Permeability (µi) 800 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.59 |
Series | Effective Length (le) mm 38.0 |
Packaging Bulk | Effective Area (Ae) mm² 64.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 55.0 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 2430.0 |
Supplier Device Package RM 8 | Finish Uncoated |
Material PC200 | Height 0.650" (16.50mm) |
Tolerance -20%, +30% | Length 0.913" (23.20mm) |
Gap Ungapped | Width 0.433" (11.00mm) |
Effective Permeability (µe) 600.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.82000 | kr.26.82 |
| 10 | kr.18.33500 | kr.183.35 |
| 25 | kr.15.53320 | kr.388.33 |
| 50 | kr.13.59160 | kr.679.58 |
| 100 | kr.11.78420 | kr.1,178.42 |
| 250 | kr.11.30092 | kr.2,825.23 |
| Unit Price without VAT: | kr.26.82000 |
|---|---|
| Unit Price with VAT: | kr.33.52500 |

















