
B65811J0000R041 | |
|---|---|
DigiKey Part Number | 495-5258-ND |
Manufacturer | |
Manufacturer Product Number | B65811J0000R041 |
Description | FERRITE CORE RM 4.1UH N41 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N41 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.324" (8.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65811J0000R041 Models |
Category | Effective Permeability (µe) 1940.0 |
Manufacturer TDK | Initial Permeability (µi) 2800 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.59 |
Packaging Box | Effective Length (le) mm 38.0 |
Part Status Active | Effective Area (Ae) mm² 64.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 55.0 |
Supplier Device Package RM 8 | Effective Magnetic Volume (Ve) mm³ 2430.0 |
Material N41 | Finish Uncoated |
Inductance Factor (Al) 4.1 µH | Height 0.324" (8.25mm) |
Tolerance -20%, +30% | Length 0.913" (23.20mm) |
Gap Ungapped | Width 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.46000 | kr.23.46 |
| 10 | kr.16.09100 | kr.160.91 |
| 25 | kr.13.65400 | kr.341.35 |
| 50 | kr.11.96620 | kr.598.31 |
| 200 | kr.9.66945 | kr.1,933.89 |
| Unit Price without VAT: | kr.23.46000 |
|---|---|
| Unit Price with VAT: | kr.29.32500 |












