
B65811F0250A048 | |
|---|---|
DigiKey Part Number | 495-B65811F0250A048-ND |
Manufacturer | |
Manufacturer Product Number | B65811F0250A048 |
Description | FERRITE CORE RM 250NH N48 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.324" (8.25mm) Height |
Datasheet | Datasheet |
Category | Gap Gapped |
Manufacturer TDK | Effective Permeability (µe) 134.0 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.68 |
Packaging Bulk | Effective Length (le) mm 35.1 |
Part Status Active | Effective Area (Ae) mm² 52.0 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 1825.0 |
Supplier Device Package RM 8 | Finish Uncoated |
Material N48 | Height 0.324" (8.25mm) |
Inductance Factor (Al) 250 nH | Length 0.913" (23.20mm) |
Tolerance ±3% | Width 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.97000 | kr.41.97 |
| 10 | kr.28.40300 | kr.284.03 |
| 25 | kr.23.91720 | kr.597.93 |
| 50 | kr.20.79780 | kr.1,039.89 |
| 200 | kr.19.09230 | kr.3,818.46 |
| Unit Price without VAT: | kr.41.97000 |
|---|---|
| Unit Price with VAT: | kr.52.46250 |









