



B65807N0040A001 | |
|---|---|
DigiKey Part Number | 495-5236-ND |
Manufacturer | |
Manufacturer Product Number | B65807N0040A001 |
Description | FERRITE CORE RM 40NH K1 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated K1 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 27.4 |
Manufacturer TDK | Initial Permeability (µi) 80 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.86 |
Packaging Box | Effective Length (le) mm 26.9 |
Part Status Active | Effective Area (Ae) mm² 31.3 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 840.0 |
Supplier Device Package RM 6 | Finish Uncoated |
Material K1 | Height 0.246" (6.25mm) |
Inductance Factor (Al) 40 nH | Length 0.701" (17.90mm) |
Tolerance ±3% | Width 0.323" (8.20mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.39000 | kr.49.39 |
| 10 | kr.33.30400 | kr.333.04 |
| 25 | kr.27.96960 | kr.699.24 |
| 50 | kr.24.26060 | kr.1,213.03 |
| 100 | kr.23.11880 | kr.2,311.88 |
| Unit Price without VAT: | kr.49.39000 |
|---|---|
| Unit Price with VAT: | kr.61.73750 |















