
B65807J0400A087 | |
|---|---|
DigiKey Part Number | 495-76940-1-ND - Cut Tape (CT) 495-76940-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B65807J0400A087 |
Description | FERRITE CORE RM N87 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65807J0400A087 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 0.78 |
Manufacturer TDK | Effective Length (le) mm 28.6 |
Series | Effective Area (Ae) mm² 36.6 |
Packaging Cut Tape (CT) Tape & Box (TB) | Minimum Core Cross Section (Amin) mm² 31.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 1050.0 |
Core Type RM | Finish Uncoated |
Supplier Device Package RM 6 | Height 0.246" (6.25mm) |
Material N87 | Length 0.701" (17.90mm) |
Gap Gapped | Width 0.323" (8.20mm) |
Initial Permeability (µi) 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.19000 | kr.22.19 |
| 10 | kr.15.25400 | kr.152.54 |
| 25 | kr.12.97160 | kr.324.29 |
| 50 | kr.11.38800 | kr.569.40 |
| 100 | kr.9.91770 | kr.991.77 |
| 250 | kr.9.86124 | kr.2,465.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.05662 | kr.4,028.31 |
| Unit Price without VAT: | kr.22.19000 |
|---|---|
| Unit Price with VAT: | kr.27.73750 |












