



B65807J0000Y038 | |
|---|---|
DigiKey Part Number | 495-5231-ND |
Manufacturer | |
Manufacturer Product Number | B65807J0000Y038 |
Description | FERRITE CORE RM 8.6UH T38 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65807J0000Y038 Models |
Category | Effective Permeability (µe) 5350.0 |
Manufacturer TDK | Initial Permeability (µi) 2300 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.78 |
Packaging Box | Effective Length (le) mm 28.6 |
Part Status Active | Effective Area (Ae) mm² 36.6 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 31.0 |
Supplier Device Package RM 6 | Effective Magnetic Volume (Ve) mm³ 1050.0 |
Material T38 | Finish Uncoated |
Inductance Factor (Al) 8.6 µH | Height 0.246" (6.25mm) |
Tolerance -30%, +40% | Length 0.701" (17.90mm) |
Gap Ungapped | Width 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.11000 | kr.25.11 |
| 10 | kr.17.16200 | kr.171.62 |
| 25 | kr.14.55160 | kr.363.79 |
| 50 | kr.12.74340 | kr.637.17 |
| 100 | kr.11.06010 | kr.1,106.01 |
| 250 | kr.10.44276 | kr.2,610.69 |
| Unit Price without VAT: | kr.25.11000 |
|---|---|
| Unit Price with VAT: | kr.31.38750 |
















