
B65803P0160J087 | |
|---|---|
DigiKey Part Number | 495-B65803P0160J087-ND |
Manufacturer | |
Manufacturer Product Number | B65803P0160J087 |
Description | FERRITE CORE RM N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.154" (3.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65803P0160J087 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 1.2 |
Manufacturer TDK | Effective Length (le) mm 17.3 |
Series | Effective Area (Ae) mm² 14.5 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 11.3 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 251.0 |
Core Type RM | Finish Uncoated |
Supplier Device Package RM 4 LP | Height 0.154" (3.90mm) |
Material N87 | Length 0.433" (11.00mm) |
Gap Gapped | Width 0.181" (4.60mm) |
Initial Permeability (µi) 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.77000 | kr.18.77 |
| 10 | kr.12.90800 | kr.129.08 |
| 25 | kr.10.98360 | kr.274.59 |
| 50 | kr.9.64940 | kr.482.47 |
| 100 | kr.8.41190 | kr.841.19 |
| 250 | kr.7.43836 | kr.1,859.59 |
| Unit Price without VAT: | kr.18.77000 |
|---|---|
| Unit Price with VAT: | kr.23.46250 |






