
B65517D0040A001 | |
|---|---|
DigiKey Part Number | 495-B65517D0040A001-ND |
Manufacturer | |
Manufacturer Product Number | B65517D0040A001 |
Description | FERRITE CORE P 40NH K1 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated K1 Ferrite Core P (Pot Core) Type Length Width 0.366" (9.30mm) Diameter 0.106" (2.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65517D0040A001 Models |
Category | Tolerance ±3% |
Manufacturer TDK | Gap Gapped |
Series | Effective Permeability (µe) 40.0 |
Packaging Box | Initial Permeability (µi) 80 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 1.25 |
Core Type P (Pot Core) | Effective Length (le) mm 12.5 |
Supplier Device Package P 9 x 5 | Effective Area (Ae) mm² 10.0 |
Material K1 | Effective Magnetic Volume (Ve) mm³ 125.0 |
Diameter 0.366" (9.30mm) | Finish Uncoated |
Inductance Factor (Al) 40 nH | Height 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.61000 | kr.25.61 |
| 10 | kr.17.52400 | kr.175.24 |
| 25 | kr.14.85840 | kr.371.46 |
| 50 | kr.13.00720 | kr.650.36 |
| 100 | kr.11.28580 | kr.1,128.58 |
| 250 | kr.10.70828 | kr.2,677.07 |
| Unit Price without VAT: | kr.25.61000 |
|---|---|
| Unit Price with VAT: | kr.32.01250 |






