
B65513J0100A087 | |
|---|---|
DigiKey Part Number | B65513J0100A087-ND |
Manufacturer | |
Manufacturer Product Number | B65513J0100A087 |
Description | FERRITE CORE ER 100NH N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ER Type 0.571" (14.50mm) Length 0.264" (6.70mm) Width Diameter 0.116" (2.95mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65513J0100A087 Models |
Category | Initial Permeability (µi) 2200 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 1.08 |
Series | Effective Length (le) mm 19.0 |
Packaging Box | Effective Area (Ae) mm² 17.6 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 17.3 |
Core Type ER | Effective Magnetic Volume (Ve) mm³ 334.0 |
Supplier Device Package ER 14.5 x 6 | Finish Uncoated |
Material N87 | Height 0.116" (2.95mm) |
Inductance Factor (Al) 100 nH | Length 0.571" (14.50mm) |
Tolerance ±3% | Width 0.264" (6.70mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.9.37700 | kr.93.77 |
| 25 | kr.8.00600 | kr.200.15 |
| 50 | kr.7.05900 | kr.352.95 |
| 100 | kr.6.17900 | kr.617.90 |
| 250 | kr.5.11004 | kr.1,277.51 |
| 920 | kr.5.09102 | kr.4,683.74 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |




