Parylene N30 Ferrite Core Toroid Type Length Width 0.099" (2.52mm) Diameter 0.040" (1.02mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290P0035X830

DigiKey Part Number
B64290P0035X830-ND
Manufacturer
Manufacturer Product Number
B64290P0035X830
Description
FERRITE CORE TOROID 440NH N30
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Parylene N30 Ferrite Core Toroid Type Length Width 0.099" (2.52mm) Diameter 0.040" (1.02mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290P0035X830 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
N30
Diameter
0.099" (2.52mm)
Inductance Factor (Al)
440 nH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
4300
Core Factor (ΣI/A) mm⁻¹
12.3
Effective Length (le) mm
6.02
Effective Area (Ae) mm²
0.49
Effective Magnetic Volume (Ve) mm³
3.0
Finish
Parylene
Height
0.040" (1.02mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
120.000kr.0.87334kr.104,800.80
Unit Price without VAT:kr.0.87334
Unit Price with VAT:kr.1.09168