
B64290L0659X087 | |
|---|---|
DigiKey Part Number | 495-5084-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0659X087 |
Description | FERRITE CORE TOROID 3.59UH N87 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy N87 Ferrite Core Toroid Type Length Width 1.646" (41.80mm) Diameter 0.677" (17.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0659X087 Models |
Category | Gap Ungapped |
Manufacturer TDK | Initial Permeability (µi) 2200 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.77 |
Packaging Box | Effective Length (le) mm 96.29 |
Part Status Active | Effective Area (Ae) mm² 125.3 |
Core Type Toroid | Minimum Core Cross Section (Amin) mm² 125.3 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 12070.0 |
Diameter 1.646" (41.80mm) | Finish Epoxy |
Inductance Factor (Al) 3.59 µH | Height 0.677" (17.20mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.94000 | kr.43.94 |
| 10 | kr.29.72800 | kr.297.28 |
| 25 | kr.25.01520 | kr.625.38 |
| 80 | kr.20.16750 | kr.1,613.40 |
| Unit Price without VAT: | kr.43.94000 |
|---|---|
| Unit Price with VAT: | kr.54.92500 |



