



B64290L0040X065 | |
|---|---|
DigiKey Part Number | 495-5069-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0040X065 |
Description | FERRITE CORE TOROID 6.25UH T65 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T65 Ferrite Core Toroid Type Length Width 2.366" (60.10mm) Diameter 0.740" (18.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0040X065 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 5000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.0 |
Part Status Active | Effective Length (le) mm 152.4 |
Core Type Toroid | Effective Area (Ae) mm² 152.4 |
Material T65 | Effective Magnetic Volume (Ve) mm³ 23230.0 |
Diameter 2.366" (60.10mm) | Finish Epoxy |
Inductance Factor (Al) 6.25 µH | Height 0.740" (18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.78000 | kr.83.78 |
| 10 | kr.55.73500 | kr.557.35 |
| 25 | kr.46.38280 | kr.1,159.57 |
| 50 | kr.43.02640 | kr.2,151.32 |
| Unit Price without VAT: | kr.83.78000 |
|---|---|
| Unit Price with VAT: | kr.104.72500 |



