



B64290L0038X087 | |
|---|---|
DigiKey Part Number | 495-3849-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0038X087 |
Description | FERRITE CORE TOROID 900NH N87 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy N87 Ferrite Core Toroid Type Length Width 0.425" (10.80mm) Diameter 0.187" (4.75mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0038X087 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 2200 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 3.07 |
Part Status Active | Effective Length (le) mm 24.07 |
Core Type Toroid | Effective Area (Ae) mm² 7.83 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 188.0 |
Diameter 0.425" (10.80mm) | Finish Epoxy |
Inductance Factor (Al) 900 nH | Height 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.51500 | kr.15.15 |
| 25 | kr.1.31120 | kr.32.78 |
| 50 | kr.1.17040 | kr.58.52 |
| 100 | kr.1.04170 | kr.104.17 |
| 250 | kr.0.88684 | kr.221.71 |
| 500 | kr.0.77956 | kr.389.78 |
| 3.000 | kr.0.59676 | kr.1,790.28 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |















